
Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring a maximum operating frequency of 110MHz. This CMOS logic IC offers two independent flip-flop elements, each with a single data input and output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.5V to 5.5V. The component is housed in a 14-pin SOIC surface-mount package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74AC74M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC74M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
