Dual positive-edge-triggered D-type flip-flops, featuring two independent circuits each with a single bit, designed for surface mount applications. This CMOS logic IC operates with a maximum frequency of 110MHz and offers a propagation delay of 10ns. It supports a wide supply voltage range from 1.5V to 5.5V and provides ±24mA output current. The component is housed in a 14-SOIC package with gold contact plating, suitable for operating temperatures between -55°C and 125°C, and is RoHS compliant.
Texas Instruments CD74AC74M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 144ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
