
Dual D-type positive edge-triggered flip-flop IC, featuring 2 independent circuits, each with 1 bit. This CMOS logic component operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, supporting a frequency up to 110MHz. It offers a high level output current of -24mA and a low level output current of 24mA. The surface mount SOIC package with gold contact plating ensures reliable performance across an operating temperature range of -55°C to 125°C.
Texas Instruments CD74AC74ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.