
Dual D-type flip-flop latch, featuring positive edge triggering and non-inverting polarity. This CMOS logic IC operates with a maximum frequency of 110MHz and a propagation delay of 125ns. It supports a supply voltage range of 1.5V to 5.5V, with output current capabilities of 24mA. Packaged in a 14-pin SOIC surface mount configuration with gold contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74AC74MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
