
Quad 2-input XOR gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 1.5V to 5.5V, offering 24mA output current at both high and low levels. This surface mount component, housed in a 14-pin SOIC package, boasts a propagation delay of 10.8ns and a wide operating temperature range from -55°C to 125°C. Designed for efficient operation with a quiescent current of 4uA, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments CD74AC86M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC86M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
