
Quad 2-input XOR gate, CMOS technology, operating from 1.5V to 5.5V. Features 4 independent XOR gates, each with 2 inputs and 1 output. Delivers 24mA output current at both high and low levels. Operates across a wide temperature range of -55°C to 125°C with a propagation delay of 10.8ns. Surface mountable in a 14-pin SOIC package.
Texas Instruments CD74AC86ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC86ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
