
CMOS NAND Gate IC featuring 4 independent 2-input gates. This through-hole component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides 24mA output current at both high and low levels, with a propagation delay of 13.2ns. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is packaged in a 14-pin PDIP with gold contact plating.
Texas Instruments CD74ACT00EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT00EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.