
CMOS Hex Inverter IC, featuring six independent inverting buffer circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a wide temperature range from -55°C to 125°C. Offers 24mA high and low level output current. Packaged in a 14-pin SOIC surface mount configuration, this component boasts a propagation delay of 9.3ns and a turn-on delay time of 8.5ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74ACT04M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT04M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT04M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.