CMOS Hex Inverter IC, featuring six independent inverting buffer gates. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 9.3ns, this surface-mount device is housed in a 14-pin SOIC package with gold contact plating. Extended operating temperature range from -55°C to 125°C ensures reliability in demanding environments.
Texas Instruments CD74ACT04M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT04M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
