
Six-element CMOS hex inverter IC, featuring a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount device, packaged in a 14-SOIC with gold contact plating, offers a propagation delay of 9.3ns and a low quiescent current of 4uA. It supports output currents of 24mA (low level) and -24mA (high level), with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments CD74ACT04ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT04ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.