
Hex 1-input inverter gate IC, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a low-level output current of 24mA and a propagation delay of 10.8ns. Surface mountable in a 14-pin SOIC package, this CMOS technology component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74ACT05ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 0mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT05ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
