CMOS Hex Inverter IC, featuring 6 independent 1-input inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 10.8ns. This surface-mount device is housed in a 14-pin SOIC package, supporting ±24mA output current. With a wide operating temperature range of -40°C to 125°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT05QM96Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.004318oz |
| RoHS | Compliant |