
Dual JK positive-edge triggered flip-flop IC featuring two independent JK flip-flop circuits. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports frequencies up to 100MHz. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 16-pin SOIC surface-mount case, this CMOS technology component has a propagation delay of 10.3ns and a turn-on delay time of 2.6ns. It is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74ACT109MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT109MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
