CMOS NAND Gate IC, featuring 3 independent 3-input gates. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers an output current of 24mA (24mA low, -24mA high) and a propagation delay of 13.5ns. Packaged in a 14-pin SOIC surface mount configuration with gold contact plating. This lead-free, RoHS compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT10MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
