
Dual negative edge-triggered J-K flip-flop with complementary outputs, operating at up to 100MHz. This CMOS logic IC features a 5V operating supply voltage (4.5V to 5.5V range) and offers 24mA output current. Packaged in a 16-pin SOIC (PDSO16) for surface mounting, it provides 2.6ns turn-on delay and 10.3ns propagation delay. The component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74ACT112M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT112M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.