
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 3 inputs and 8 outputs. This single, inverting logic element operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with propagation delays as low as 11ns. Designed for surface mounting in a 16-pin SOIC package, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments CD74ACT138MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT138MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
