
The CD74ACT139M96E4 is a 16-pin surface mount multiplexer from Texas Instruments. It features a small outline IC package with a gull-wing lead shape and a maximum package height of 1.5mm. The device is designed for surface mount applications and is compliant with the MS-012AC Jedec standard. The multiplexer operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CD74ACT139M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT139M96E4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CD74ACT139M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.