
Hex Schmitt-Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single Schmitt-trigger input. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a typical output current of 24mA (24mA high, -24mA low) and a propagation delay of 14.5ns. Packaged in a 14-SOIC surface-mount format, this CMOS technology component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74ACT14M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT14M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.