Schmitt Trigger Inverter IC, CMOS technology, featuring 6 independent inverter circuits, each with a single input. Operates with a 4.5V to 5.5V supply voltage, nominal 5V. Offers 24mA output current capability, with a propagation delay of 14.5ns. Packaged in a 14-pin SOIC surface mount case with gold contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT14MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
