
Dual 4-input multiplexer IC, featuring 2 independent 4-to-1 multiplexer circuits. Operates with a supply voltage range of 4.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 18ns. Designed for surface mounting in a 16-SOIC package, it supports high and low level output currents of 24mA. This non-inverting, single-supply component functions across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74ACT153M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT153M technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.15W |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT153M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
