
Dual 4-input multiplexer IC featuring 8 total inputs and 2 independent circuits. This surface-mount device offers a 100MHz bandwidth and 18ns propagation delay, with a non-inverting logic function. Operating from a 4.5V to 5.5V supply, it provides 24mA high and low level output current. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant component is packaged in SOP with gold contact plating.
Texas Instruments CD74ACT153NSR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT153NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
