
Quad 2-to-1 line multiplexer, featuring true output and a 74ACT series logic function. This surface mount SOIC package offers 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. Operates with a single 4.5V to 5.5V supply voltage, typically 5V, and provides 24mA high and low level output current. With a maximum operating temperature of 125°C and a propagation delay of 9.5ns, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments CD74ACT157ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT157ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
