
Quad 2-input multiplexer, surface mount, SOIC package with gold contact plating. Features 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Operates with a single supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a bandwidth of 100MHz and a propagation delay of 9.5ns. High and low level output current is 24mA. RoHS compliant and lead-free, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74ACT157MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT157MG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT157MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
