
Quad inverting 2-input multiplexer IC, featuring 4 independent circuits, each with 2 input lines and 1 output line. This surface mount device operates with a supply voltage of 4.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 9.2ns. Designed for high reliability, it boasts a wide operating temperature range from -55°C to 125°C and gold contact plating. The component supports a high level output current of 24mA and a low level output current of 24mA, packaged in a 16-SOIC format.
Texas Instruments CD74ACT158M96 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 1.15W |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT158M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
