Quad 2-to-1 line multiplexer with inverted outputs. Features 4 independent circuits, each with 2 input lines and 1 output line. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers high and low level output current of 24mA. Surface mountable in a 16-pin SOIC package, with a propagation delay of 9.2ns. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT158M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT158M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
