
Synchronous presettable binary counter IC, featuring 4 bits and asynchronous reset. Operates with a positive edge clock trigger, supporting unidirectional up counting up to 80MHz. CMOS technology ensures a 5V operating supply voltage, with a range of 4.5V to 5.5V. Housed in a 16-PDIP through-hole package, this component offers a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74ACT161E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 80MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT161E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
