Synchronous presettable binary counter, 4-bit, CMOS technology, operating at 5V with a 4.5V to 5.5V supply range. Features positive edge clock triggering, synchronous reset, and unidirectional up-counting. Achieves an 80MHz frequency with a 16.7ns propagation delay. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting and operating from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74ACT163EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.7ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT163EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.