
8-bit serial-in/parallel-out shift register, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features 2 input lines and 8 parallel output lines, with a propagation delay of 14.9ns. Designed for surface mounting in a 14-SOIC package with gold contact plating. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT164M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15.8ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT164M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
