
The CD74ACT164ME4 is a 14-pin SOIC lead-frame SMT logic IC from Texas Instruments. It is a surface mount device with a plastic package and a maximum package height of 1.5mm. The IC has a maximum package length of 8.75mm and a maximum package width of 4mm. It is designed for use in applications where a small package size is required, and it is suitable for use in a variety of environments. The device is manufactured by Texas Instruments and is compliant with the MS-012AB Jedec standard.
Sign in to ask questions about the Texas Instruments CD74ACT164ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT164ME4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CD74ACT164ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.