
8-bit serial-in, parallel-out shift register IC featuring CMOS technology. This unidirectional device offers 8 parallel outputs with push-pull configuration and operates from a 4.5V to 5.5V supply range. Designed for surface mounting in a 14-SOIC package with gold contact plating, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 14.9ns, with a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD74ACT164MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT164MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15.8ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT164MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.