
CMOS D-Type flip-flop latch with positive edge clock triggering. Features 6 bits of data storage, non-inverting polarity, and a maximum operating frequency of 80MHz. Offers a 5V operating supply voltage with a range of 4.5V to 5.5V. This through-hole mounted component is available in a PDIP package with gold contact plating and a propagation delay of 14ns. Operating temperature range is -55°C to 125°C, with a low quiescent current of 8uA.
Texas Instruments CD74ACT174EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT174EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
