
Quad D-type flip-flop with clear, featuring positive edge clock triggering and a maximum operating frequency of 114MHz. This CMOS logic IC offers 4 bits of storage per element, with 4 independent D-type flip-flops. It operates from a 1.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports 24mA output current. Packaged in a 16-pin SOIC surface mount configuration, it boasts a propagation delay of 11.5ns and a turn-on delay time of 2.9ns. The component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74ACT175M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 114MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT175M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
