
Dual 4-Input NAND Gates IC, featuring CMOS technology and a PDIP package with gold contact plating. This logic IC operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers a propagation delay of 13.5ns and a turn-on delay time of 12.3ns, with an output current capability of 24mA. Designed for through-hole mounting, this component functions across an extended temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT20E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 12.3ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
