
Dual 4-input NAND gate IC, featuring CMOS technology and a 74ACT series designation. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a low-level output current of 24mA and a high-level output current of -24mA, with a typical propagation delay of 13.5ns. Encased in a 14-pin SOIC surface-mount package, this component is RoHS compliant and suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT20M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
