
Dual 4-input NAND gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems, and offers an output current of 24mA. With a propagation delay of 13.5ns and a wide operating temperature range from -55°C to 125°C, it provides reliable logic functionality. The SOIC package ensures efficient board space utilization.
Texas Instruments CD74ACT20ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT20ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.