
CMOS logic IC featuring two independent 4-input NAND gates. This surface mount device operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems, and offers a typical propagation delay of 13.5ns. It supports output currents of 24mA (low level) and -24mA (high level), with a low quiescent current of 4uA. The SOIC package with gold contact plating ensures reliable performance across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT20MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT20MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
