
CMOS buffer/line driver IC featuring 8 bits and 8 output channels, organized as two independent 4-input buffer/inverter circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3-state outputs with ±24mA high/low output current. Designed for through-hole mounting in a 20-pin PDIP package with gold contact plating. This RoHS compliant component boasts a wide operating temperature range of -55°C to 125°C and a propagation delay of 7.8ns.
Texas Instruments CD74ACT240EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT240EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
