
8-channel, 3-state, inverting buffer/line driver IC. Features dual 4-bit circuits with a 5V operating supply voltage, supporting 4.5V to 5.5V. Offers 24mA high and low level output current, with a propagation delay of 7.8ns. Surface mountable in a 20-pin SOIC package, operating from -40°C to 85°C.
Texas Instruments CD74ACT240MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT240MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.