
Octal non-inverting buffers/line drivers featuring 3-state outputs. This CMOS buffer offers 8 channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. Designed for through-hole mounting in a 20-pin PDIP package with gold contact plating, it operates across a wide temperature range from -55°C to 125°C. Key specifications include a propagation delay of 8.7ns and output currents of 24mA (low) and -24mA (high).
Texas Instruments CD74ACT241E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT241E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
