
Octal non-inverting buffers/line drivers featuring 3-state outputs. This CMOS buffer IC offers 8 channels with 8 input and 8 output lines, organized into two 4-bit elements. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it provides ±24mA high/low level output current. The component is surface mountable in a 20-SSOP package, with a propagation delay of 8.7ns and a turn-on delay time of 12.2ns. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CD74ACT244SM96G4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT244SM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
