
8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a propagation delay of 14.4ns and a turn-on delay of 10ns. Housed in a 20-pin PDIP package with gold contact plating, suitable for through-hole mounting. Supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 8uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74ACT245E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT245E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 80uA |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT245E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
