
Octal non-inverting bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. Operating from a 4.5V to 5.5V supply range, this CMOS technology component offers a maximum operating temperature of 125°C and a minimum of -55°C. Key specifications include a 10ns propagation delay, 24mA high and low level output current, and through-hole mounting in a 20-PDIP package with gold contact plating. This RoHS compliant, lead-free device is designed for logic buffering and line driving applications.
Texas Instruments CD74ACT245EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT245EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
