
Octal non-inverting bus transceiver, featuring 8 bits and 3-state outputs. This bidirectional transceiver operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 10ns. Packaged in a 20-SOIC with gold contact plating, it is designed for surface mounting and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74ACT245MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT245MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT245MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
