
Quad 2-input non-inverting multiplexer featuring 3-state outputs. This integrated circuit offers 4 independent channels, each with 2 input lines and 1 output line, supporting 2 bits. Operating across a wide temperature range of -55°C to 125°C, it functions with supply voltages from 4.5V to 5.5V and boasts a bandwidth of 100MHz with a propagation delay of 10.7ns. The component is housed in a 16-PDIP package with gold contact plating and supports through-hole mounting.
Texas Instruments CD74ACT257E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT257E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
