
Quad 2-input non-inverting multiplexer featuring 3-state outputs. This integrated circuit offers 4 channels, each with 2 input lines and 1 output line, supporting 8 total inputs. Operating with a supply voltage of 5V (4.5V to 5.5V), it boasts a bandwidth of 100MHz and a propagation delay of 10.7ns. The component is housed in a 16-pin PDIP package with gold contact plating, suitable for through-hole mounting. It operates across a temperature range of -55°C to 125°C and provides high and low level output currents of 75mA.
Texas Instruments CD74ACT257EE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT257EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.