
Quad 2-to-1 line multiplexer featuring true output. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers independent circuits with 8 inputs and 4 outputs, supporting a high level output current of 75mA and a low level output current of 75mA. The component boasts a propagation delay of 10.7ns and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74ACT257ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT257ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
