
8-bit D-type positive edge-triggered flip-flop latch, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 8 input lines, 8 output lines, and a 20-pin TSSOP surface mount package with gold contact plating. Offers a maximum operating frequency of 85MHz, a propagation delay of 13.5ns, and output current capabilities of ±24mA. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT273PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT273PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
