
8-bit positive edge-triggered D-type flip-flop, featuring true output and CMOS technology. Operates with a 1.5V to 5.5V supply voltage range, ideal for 5V applications, and supports frequencies up to 85MHz. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 13.5ns and a turn-on delay time of 3.4ns. Designed for operation between -55°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74ACT273SM96E4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT273SM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
