
4-Bit Binary Full Adder IC, CMOS technology, featuring a single 4-bit adder element. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 18.2ns and supports output currents of ±24mA. Packaged in a 16-pin PDIP for through-hole mounting, with gold contact plating and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments CD74ACT283E technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.2ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT283E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.