
4-bit binary full adder IC, featuring a single element and CMOS technology. Surface mountable in a 16-pin SOIC package with gold contact plating, measuring 9.9mm in length, 3.91mm in width, and 1.58mm in height. Operates with a supply voltage of 4.5V to 5.5V, offering a propagation delay of 18.2ns. Supports a high level output current of -24mA and a low level output current of 24mA, with a max input voltage of 2V and min input voltage of 800mV. Suitable for operation across a wide temperature range from -55°C to 125°C, this RoHS compliant component is delivered in a rail/tube package.
Texas Instruments CD74ACT283M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.2ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT283M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
